Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller P Series Non-Fused DIN Rail Terminal, 1.5mm², Quadruple-Level, Snap-In Termination

Номер на артикул на RS: 768-4664Марка: Weidmuller№ по каталога на производителя: PRV 4 BL 35X15 RT -1267890000
brand-logo

Технически документи

Спецификации

Number of Levels

Quadruple

Series

P

Termination Method

Snap-In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Romania

Детайли за продукта

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Features and Benefits

• More than 1700 signals per metre can be distributed with the 16 channel terminal block
• Easy to assign wires to their terminal points
• The push in connections make wiring quick and easy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller P Series Non-Fused DIN Rail Terminal, 1.5mm², Quadruple-Level, Snap-In Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller P Series Non-Fused DIN Rail Terminal, 1.5mm², Quadruple-Level, Snap-In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Levels

Quadruple

Series

P

Termination Method

Snap-In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Romania

Детайли за продукта

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Features and Benefits

• More than 1700 signals per metre can be distributed with the 16 channel terminal block
• Easy to assign wires to their terminal points
• The push in connections make wiring quick and easy

Може да се интересувате от