Weidmuller 0294360000 AKZ Series Brown, 4mm², Single-Level, Screw Termination

Номер на артикул на RS: 823-342Марка: Weidmüller№ по каталога на производителя: AKZ 4 -294360000Distrelec Article No.: 30402290
brand-logo

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

AKZ

Voltage Rating

400 V

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

ATEX - SIRA, CE, CSA, EAC, IEC EX

Distrelec Product Id

30402290

Страна на произход

Romania

Детайли за продукта

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Може да се интересувате от
RS PRO, 4mm², Single-Level, Screw Termination
€ 0,309Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,37

€ 1,337 Each (In a Pack of 10) (ex VAT)

Weidmuller 0294360000 AKZ Series Brown, 4mm², Single-Level, Screw Termination

€ 13,37

€ 1,337 Each (In a Pack of 10) (ex VAT)

Weidmuller 0294360000 AKZ Series Brown, 4mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 4mm², Single-Level, Screw Termination
€ 0,309Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

AKZ

Voltage Rating

400 V

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

ATEX - SIRA, CE, CSA, EAC, IEC EX

Distrelec Product Id

30402290

Страна на произход

Romania

Детайли за продукта

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Може да се интересувате от
RS PRO, 4mm², Single-Level, Screw Termination
€ 0,309Each (In a Pack of 10) (ex VAT)