Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, Fused

Номер на артикул на RS: 268-1623Марка: Weidmüller№ по каталога на производителя: 9503310000Distrelec Article No.: 30400009
brand-logo

Технически документи

Спецификации

Colour

Brown

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

KDKS

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, DNV, EAC

Model Number

KDKS 1/35

Distrelec Product Id

30400009

Страна на произход

Romania

Детайли за продукта

Fused, Feedthrough and Earth

This flexible terminal block enables a fuse connection via the top level, a straight feedthrough middle level and, on the KDKS1/PE, an earth connection to the DIN rail by the bottom level. Fuse of 20x5mm or 25x5mm may be fitted.

Warning

With full blown fuse the follow on circuit is still under current. Disconnect lever to open circuit.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,39

€ 11,078 Each (In a Pack of 5) (ex VAT)

Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, Fused

€ 55,39

€ 11,078 Each (In a Pack of 5) (ex VAT)

Weidmuller 9503310000 KDKS Series Brown, 4mm², Double-Level, Screw Termination, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Brown

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

KDKS

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, DNV, EAC

Model Number

KDKS 1/35

Distrelec Product Id

30400009

Страна на произход

Romania

Детайли за продукта

Fused, Feedthrough and Earth

This flexible terminal block enables a fuse connection via the top level, a straight feedthrough middle level and, on the KDKS1/PE, an earth connection to the DIN rail by the bottom level. Fuse of 20x5mm or 25x5mm may be fitted.

Warning

With full blown fuse the follow on circuit is still under current. Disconnect lever to open circuit.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от