Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

Технически документи
Спецификации
Brand
WeidmüllerMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4mm
Insulation Material
PP
Number of Entries
1
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
17AWG
Maximum Wire Size (AWG)
17AWG
Overall Length
14mm
Distrelec Product Id
30401404
Страна на произход
Germany
Детайли за продукта
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)
€ 45,67
€ 45,67 1 Bag of 500 (ex VAT)
1
€ 45,67
€ 45,67 1 Bag of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 45,67 |
3 - 5 | € 38,82 |
6 - 9 | € 34,25 |
10 - 19 | € 29,69 |
20+ | € 25,12 |
Технически документи
Спецификации
Brand
WeidmüllerMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4mm
Insulation Material
PP
Number of Entries
1
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
17AWG
Maximum Wire Size (AWG)
17AWG
Overall Length
14mm
Distrelec Product Id
30401404
Страна на произход
Germany
Детайли за продукта
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)