Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →

Номер на артикул на RS: 902-7990Марка: Weidmüller№ по каталога на производителя: 8965490000Distrelec Article No.: 30374076
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current

Input Range

0 → 12V dc

Output Range

0 → 23mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Страна на произход

Denmark

Детайли за продукта

ACT20X HUI-SAO-S/SAO-LP-S Signal Isolating Converter

The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold.

DIN Rail mounting
12.5 mm & 22.5 mm widths available
1 channel
Alarm contact in the event of a malfunction
Screw connection, removable terminal block
IP20 protection

Информацията за складовите наличности временно не е налична.

€ 297,00

€ 297,00 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →

€ 297,00

€ 297,00 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current

Input Range

0 → 12V dc

Output Range

0 → 23mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Страна на произход

Denmark

Детайли за продукта

ACT20X HUI-SAO-S/SAO-LP-S Signal Isolating Converter

The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold.

DIN Rail mounting
12.5 mm & 22.5 mm widths available
1 channel
Alarm contact in the event of a malfunction
Screw connection, removable terminal block
IP20 protection