Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V

Номер на артикул на RS: 902-8044Марка: Weidmüller№ по каталога на производителя: 8965480000Distrelec Article No.: 30374075
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

Current, RTD, Thermocouple

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 23mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Distrelec Product Id

30374075

Страна на произход

Denmark

Детайли за продукта

ACT20X HTI-SAO/2HTI-2SAO-S Signal Isolating Converter

The ACT20X HTI-SAO/2HTI-2SAO-S isolating converters record temperatures from PT100 sensors and thermocouples from Ex zone 0. Current loops from 0(4)-20 mA can also be connected on the input side and there are active and passive current loops availble from the safe zone, on the output side.

DIN Rail mounting
20.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection

Информацията за складовите наличности временно не е налична.

€ 489,51

€ 489,51 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V

€ 489,51

€ 489,51 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

Current, RTD, Thermocouple

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 23mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Distrelec Product Id

30374075

Страна на произход

Denmark

Детайли за продукта

ACT20X HTI-SAO/2HTI-2SAO-S Signal Isolating Converter

The ACT20X HTI-SAO/2HTI-2SAO-S isolating converters record temperatures from PT100 sensors and thermocouples from Ex zone 0. Current loops from 0(4)-20 mA can also be connected on the input side and there are active and passive current loops availble from the safe zone, on the output side.

DIN Rail mounting
20.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection