Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

Номер на артикул на RS: 902-8013Марка: Weidmüller№ по каталога на производителя: 8965380000
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Страна на произход

Denmark

Детайли за продукта

ACT20X 2HDI-2SDO-RNC-S Signal Isolating Converter

The ACT20X 2HDI-2SDO-RNC-S isolating converters are specifically designed for recording NAMUR sensor signals and digital switching signals, which originate from Ex zone 0. With 11 mm width per channel, these devices need little space in the electrical cabinet.

DIN Rail mounting
22.5 mm width
2 channels
NO or NC contact options available
Alarm contacts in the event of a malfunction
Screw connections, removable terminal block
IP20 protection

Информацията за складовите наличности временно не е налична.

€ 208,22

€ 208,22 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx

€ 208,22

€ 208,22 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V Supply, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Input Range

8V dc

Output Range

2A

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Страна на произход

Denmark

Детайли за продукта

ACT20X 2HDI-2SDO-RNC-S Signal Isolating Converter

The ACT20X 2HDI-2SDO-RNC-S isolating converters are specifically designed for recording NAMUR sensor signals and digital switching signals, which originate from Ex zone 0. With 11 mm width per channel, these devices need little space in the electrical cabinet.

DIN Rail mounting
22.5 mm width
2 channels
NO or NC contact options available
Alarm contacts in the event of a malfunction
Screw connections, removable terminal block
IP20 protection