Технически документи
Спецификации
Brand
WeidmüllerNumber Of Contacts
2
Connector Type
USB
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Dimensions
59.55 x 67.05 x 17.5mm
Depth
17.5mm
Length
59.55mm
Width
67.05mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Weidmuller DIN Rail Terminal Outlets
From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.
€ 22,49
€ 22,49 Всеки (ex VAT)
1
€ 22,49
€ 22,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 22,49 |
15 - 49 | € 20,91 |
50+ | € 20,01 |
Технически документи
Спецификации
Brand
WeidmüllerNumber Of Contacts
2
Connector Type
USB
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Dimensions
59.55 x 67.05 x 17.5mm
Depth
17.5mm
Length
59.55mm
Width
67.05mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
Weidmuller DIN Rail Terminal Outlets
From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.