Weidmuller 2-Contact Female to Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A

Номер на артикул на RS: 741-7357Марка: Weidmüller№ по каталога на производителя: 8879050000Distrelec Article No.: 30134283
brand-logo

Технически документи

Спецификации

Gender

Female to Female

Number Of Contacts

2

Connector Type

RJ45

Mounting Type

DIN Rail Mount

Current Rating

1A

Dimensions

60 x 45 x 17.5mm

Depth

17.5mm

Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Width

45mm

Distrelec Product Id

30134283

Страна на произход

Germany

Детайли за продукта

Weidmuller DIN Rail Terminal Outlets

From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.

Информацията за складовите наличности временно не е налична.

€ 34,06

€ 34,06 Всеки (ex VAT)

Weidmuller 2-Contact Female to Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A

€ 34,06

€ 34,06 Всеки (ex VAT)

Weidmuller 2-Contact Female to Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 34,06
15 - 49€ 33,13
50+€ 31,71

Технически документи

Спецификации

Gender

Female to Female

Number Of Contacts

2

Connector Type

RJ45

Mounting Type

DIN Rail Mount

Current Rating

1A

Dimensions

60 x 45 x 17.5mm

Depth

17.5mm

Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Width

45mm

Distrelec Product Id

30134283

Страна на произход

Germany

Детайли за продукта

Weidmuller DIN Rail Terminal Outlets

From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.