Weidmuller ACT20X Series Signal Conditioner, RTD Input, Current Output, 9 → 30V dc Supply

Номер на артикул на RS: 393-0184Марка: Weidmüller№ по каталога на производителя: 8473010000Distrelec Article No.: 30374064
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current

Input Range

0 → 200°C

Output Range

4 → 20mA

Supply Voltage

9 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Series

ACT20X

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Standards Met

CE, EAC

Termination

Plug-In

Страна на произход

Romania

Детайли за продукта

Temperature Controller for Pt100 (IEC 751)

Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.

Mini set-point controller in terminal design
Tension clamp connection
1 module width (6mm)
DIN Rail mount

Информацията за складовите наличности временно не е налична.

€ 81,37

€ 81,37 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, RTD Input, Current Output, 9 → 30V dc Supply

€ 81,37

€ 81,37 Всеки (ex VAT)

Weidmuller ACT20X Series Signal Conditioner, RTD Input, Current Output, 9 → 30V dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current

Input Range

0 → 200°C

Output Range

4 → 20mA

Supply Voltage

9 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Series

ACT20X

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Standards Met

CE, EAC

Termination

Plug-In

Страна на произход

Romania

Детайли за продукта

Temperature Controller for Pt100 (IEC 751)

Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.

Mini set-point controller in terminal design
Tension clamp connection
1 module width (6mm)
DIN Rail mount