Weidmuller ACT20X Series Signal Conditioner, RTD Input, Current Output, 9 → 30V dc Supply

Технически документи
Спецификации
Brand
WeidmüllerModule Type
Resistance Temperature Device Input Converter
Input Signal Type
RTD
Output Signal Type
Current
Input Range
-50 → 150°C
Output Range
4 → 20mA
Supply Voltage
9 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
ACT20X
Maximum Operating Temperature
+50°C
Standards Met
CE
Termination
Plug-In
Minimum Operating Temperature
0°C
Distrelec Product Id
30166940
Страна на произход
Romania
Детайли за продукта
Temperature Controller for Pt100 (IEC 751)
Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.
Mini set-point controller in terminal design
Tension clamp connection
1 module width (6mm)
DIN Rail mount
€ 81,37
€ 81,37 Всеки (ex VAT)
1
€ 81,37
€ 81,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerModule Type
Resistance Temperature Device Input Converter
Input Signal Type
RTD
Output Signal Type
Current
Input Range
-50 → 150°C
Output Range
4 → 20mA
Supply Voltage
9 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
ACT20X
Maximum Operating Temperature
+50°C
Standards Met
CE
Termination
Plug-In
Minimum Operating Temperature
0°C
Distrelec Product Id
30166940
Страна на произход
Romania
Детайли за продукта
Temperature Controller for Pt100 (IEC 751)
Weidmuller MCZ series RTD signal converter in terminal design. Suitable for the connection of 2 and 3 wire PT100 sensors with a current loop 4 ... 20 mA signal on the output side.
Mini set-point controller in terminal design
Tension clamp connection
1 module width (6mm)
DIN Rail mount