Weidmuller SAK Series Non-Fused Terminal Block, 6-Way, 41A, 22 → 10 AWG Wire, Screw Termination

Номер на артикул на RS: 452-417Марка: Weidmüller№ по каталога на производителя: 7906260000
brand-logo

Технически документи

Спецификации

Number Of Ways

6

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

690 v

Minimum Operating Temperature

-60°C

Colour

Yellow

Series

SAK

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Страна на произход

Hungary

Детайли за продукта

Weidmüller Terminal Block

Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.

Features and Benefits

• Multi-pin terminal strip
• Screw connection
• Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
• Recommended insulation stripping length 8 mm

Approvals

UL listed, CSA certified

Може да се интересувате от

€ 59,03

€ 11,807 Each (In a Pack of 5) (ex VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 6-Way, 41A, 22 → 10 AWG Wire, Screw Termination

€ 59,03

€ 11,807 Each (In a Pack of 5) (ex VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 6-Way, 41A, 22 → 10 AWG Wire, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number Of Ways

6

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

690 v

Minimum Operating Temperature

-60°C

Colour

Yellow

Series

SAK

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Страна на произход

Hungary

Детайли за продукта

Weidmüller Terminal Block

Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.

Features and Benefits

• Multi-pin terminal strip
• Screw connection
• Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
• Recommended insulation stripping length 8 mm

Approvals

UL listed, CSA certified

Може да се интересувате от