Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller MK Series Terminal Strip, 3-Way, 24A, 22 → 12 AWG Wire

Номер на артикул на RS: 829-6688Марка: Weidmüller№ по каталога на производителя: 7906120000
brand-logo

Технически документи

Спецификации

Number Of Ways

3

Current Rating

24A

Wire Size

22 → 12 AWG

Mounting Type

Direct Mounting

Fused

No

Material

KrG

Voltage Rating

400 V

Minimum Operating Temperature

-60°C

Series

MK

Cable CSA

2.5mm²

Colour

Yellow

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECE

Страна на произход

Hungary

Детайли за продукта

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series

Информацията за складовите наличности временно не е налична.

€ 45,31

€ 4,531 Each (In a Pack of 10) (ex VAT)

Weidmuller MK Series Terminal Strip, 3-Way, 24A, 22 → 12 AWG Wire

€ 45,31

€ 4,531 Each (In a Pack of 10) (ex VAT)

Weidmuller MK Series Terminal Strip, 3-Way, 24A, 22 → 12 AWG Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Ways

3

Current Rating

24A

Wire Size

22 → 12 AWG

Mounting Type

Direct Mounting

Fused

No

Material

KrG

Voltage Rating

400 V

Minimum Operating Temperature

-60°C

Series

MK

Cable CSA

2.5mm²

Colour

Yellow

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECE

Страна на произход

Hungary

Детайли за продукта

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series