Weidmuller Panel Mount Power Relay, 115V ac Coil, 4PDT

Номер на артикул на RS: 892-8921Марка: Weidmüller№ по каталога на производителя: 7760056103
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Terminal Type

Plug In

Length

21.5mm

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

Minimum Operating Temperature

-40°C

Series

DRM

Maximum Operating Temperature

+55°C

Depth

36mm

Dimensions

21.5 x 36 x 28mm

Страна на произход

China

Детайли за продукта

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 9,57 Всеки (ex VAT)

Weidmuller Panel Mount Power Relay, 115V ac Coil, 4PDT

€ 9,57

€ 9,57 Всеки (ex VAT)

Weidmuller Panel Mount Power Relay, 115V ac Coil, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,57
5 - 9€ 9,27
10+€ 8,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Number of Poles

4

Terminal Type

Plug In

Length

21.5mm

Height

28mm

Contact Material

Silver Alloy

Standards Met

cURus

Minimum Operating Temperature

-40°C

Series

DRM

Maximum Operating Temperature

+55°C

Depth

36mm

Dimensions

21.5 x 36 x 28mm

Страна на произход

China

Детайли за продукта

Weidmuller D-SERIES DRM Relays

D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.

2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more