Технически документи
Спецификации
Brand
WeidmüllerType
Photovoltaic Connector
Gender
Male
Cable CSA
6mm²
Mounting Type
Plug-In
Termination Method
Push In
Voltage Rating
1.5 kV dc
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series Number
2814
Series
PVHYW-XXPXXX06W+15
Страна на произход
Germany
€ 17,20
€ 17,20 Всеки (ex VAT)
1
€ 17,20
€ 17,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerType
Photovoltaic Connector
Gender
Male
Cable CSA
6mm²
Mounting Type
Plug-In
Termination Method
Push In
Voltage Rating
1.5 kV dc
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series Number
2814
Series
PVHYW-XXPXXX06W+15
Страна на произход
Germany