Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1966080000 W Series Beige, Single-Level, Screw Termination

Номер на артикул на RS: 768-4608Марка: Weidmüller№ по каталога на производителя: 1966080000
brand-logo

Технически документи

Спецификации

Colour

Beige

Number of Levels

Single

American Wire Gauge

18 → 3AWG

Series

W

Termination Method

Screw

Current Rating

32A

Voltage Rating

690 v

Pitch

54mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,28

€ 27,28 Всеки (ex VAT)

Weidmuller 1966080000 W Series Beige, Single-Level, Screw Termination

€ 27,28

€ 27,28 Всеки (ex VAT)

Weidmuller 1966080000 W Series Beige, Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Beige

Number of Levels

Single

American Wire Gauge

18 → 3AWG

Series

W

Termination Method

Screw

Current Rating

32A

Voltage Rating

690 v

Pitch

54mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от