Технически документи
Спецификации
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
18 → 4AWG
Series
W
Termination Method
Screw
Current Rating
32A
Voltage Rating
690 v
Pitch
18mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Страна на произход
Germany
Детайли за продукта
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
18 → 4AWG
Series
W
Termination Method
Screw
Current Rating
32A
Voltage Rating
690 v
Pitch
18mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Страна на произход
Germany
Детайли за продукта
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR