Weidmuller Single-Port RJ45 Field Installation Plug, Cat6a, STP

Номер на артикул на RS: 741-7317Марка: Weidmüller№ по каталога на производителя: 1963600000Distrelec Article No.: 30165564
brand-logo
Преглед на всички в Ethernet съединители

Технически документи

Спецификации

Type

Field Installation Plug

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

STP

Wiring Configuration

Crossed

Length

9.45mm

Width

12.9mm

Depth

51.32mm

Diameter

8.5mm

Series Number

1963600000

Страна на произход

Germany

Детайли за продукта

RJ45 Plug Field Installation

From Weidmuller, this field assembled AWG22 plug enables simple connections without the need for crimping tools. The RJ45 plug-in connector is category 6 a rated and is encased in zinc diecast housing, assuring a durable connector with 360° all-round shielding. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,34

€ 23,34 Всеки (ex VAT)

Weidmuller Single-Port RJ45 Field Installation Plug, Cat6a, STP

€ 23,34

€ 23,34 Всеки (ex VAT)

Weidmuller Single-Port RJ45 Field Installation Plug, Cat6a, STP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 23,34
15 - 49€ 21,68
50+€ 20,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Field Installation Plug

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

STP

Wiring Configuration

Crossed

Length

9.45mm

Width

12.9mm

Depth

51.32mm

Diameter

8.5mm

Series Number

1963600000

Страна на произход

Germany

Детайли за продукта

RJ45 Plug Field Installation

From Weidmuller, this field assembled AWG22 plug enables simple connections without the need for crimping tools. The RJ45 plug-in connector is category 6 a rated and is encased in zinc diecast housing, assuring a durable connector with 360° all-round shielding. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от