Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1880390000 W Series Black, Single-Level, Screw Termination

Номер на артикул на RS: 768-4618Марка: Weidmüller№ по каталога на производителя: 1880390000
brand-logo

Технически документи

Спецификации

Colour

Black

Number of Levels

Single

American Wire Gauge

30 → 10AWG

Series

W

Termination Method

Screw

Current Rating

15A

Voltage Rating

500 V

Pitch

9.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

China

Детайли за продукта

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,76

€ 4,76 Всеки (ex VAT)

Weidmuller 1880390000 W Series Black, Single-Level, Screw Termination

€ 4,76

€ 4,76 Всеки (ex VAT)

Weidmuller 1880390000 W Series Black, Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Black

Number of Levels

Single

American Wire Gauge

30 → 10AWG

Series

W

Termination Method

Screw

Current Rating

15A

Voltage Rating

500 V

Pitch

9.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

China

Детайли за продукта

Fused LED

This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от