Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Номер на артикул на RS: 172-2646Марка: Weidmüller№ по каталога на производителя: 1838220000
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

19.0A

Voltage Rating

400.0 V

Contact Material

Copper Alloy

Страна на произход

Germany

Детайли за продукта

Closed Ends Vertical SMT Headers

These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).

5.08mm Pitch -Weidmüller Omnimate Range

Информацията за складовите наличности временно не е налична.

€ 71,81

€ 0,718 Each (In a Box of 100) (ex VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

€ 71,81

€ 0,718 Each (In a Box of 100) (ex VAT)

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

19.0A

Voltage Rating

400.0 V

Contact Material

Copper Alloy

Страна на произход

Germany

Детайли за продукта

Closed Ends Vertical SMT Headers

These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).

5.08mm Pitch -Weidmüller Omnimate Range