Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

Номер на артикул на RS: 172-2605Марка: Weidmüller№ по каталога на производителя: 1793340000
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320 V

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

SC Flanged Headers - 90° 3.2mm Pin Length

These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range

Информацията за складовите наличности временно не е налична.

€ 61,13

€ 1,223 Each (In a Box of 50) (ex VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

€ 61,13

€ 1,223 Each (In a Box of 50) (ex VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320 V

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

SC Flanged Headers - 90° 3.2mm Pin Length

These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range