Weidmuller 1780870000 WF 10 Series Brown, 120mm², Single-Level, Bolt Termination

Номер на артикул на RS: 458-7719Марка: Weidmüller№ по каталога на производителя: 1780870000
brand-logo

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

WF 10

Voltage Rating

1 kV

American Wire Gauge

10AWG

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

269A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, UKCA, UR

Model Number

WF 10

Страна на произход

Romania

Детайли за продукта

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,82

€ 11,82 Всеки (ex VAT)

Weidmuller 1780870000 WF 10 Series Brown, 120mm², Single-Level, Bolt Termination

€ 11,82

€ 11,82 Всеки (ex VAT)

Weidmuller 1780870000 WF 10 Series Brown, 120mm², Single-Level, Bolt Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

WF 10

Voltage Rating

1 kV

American Wire Gauge

10AWG

Termination Method

Bolt

Cable CSA

120mm²

Current Rating

269A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, UKCA, UR

Model Number

WF 10

Страна на произход

Romania

Детайли за продукта

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Може да се интересувате от