Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1780850000 WF Series Dark Beige, 35mm², Single-Level, Bolt Termination

Номер на артикул на RS: 458-7696Марка: Weidmüller№ по каталога на производителя: 1780850000
brand-logo

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Single

Series

WF

American Wire Gauge

12 → 2AWG

Termination Method

Bolt

Cable CSA

35mm²

Fused

No

Voltage Rating

1 kV

Current Rating

125A

Pitch

17.8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS Compliant

Страна на произход

Romania

Детайли за продукта

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,43

€ 9,43 Всеки (ex VAT)

Weidmuller 1780850000 WF Series Dark Beige, 35mm², Single-Level, Bolt Termination

€ 9,43

€ 9,43 Всеки (ex VAT)

Weidmuller 1780850000 WF Series Dark Beige, 35mm², Single-Level, Bolt Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Single

Series

WF

American Wire Gauge

12 → 2AWG

Termination Method

Bolt

Cable CSA

35mm²

Fused

No

Voltage Rating

1 kV

Current Rating

125A

Pitch

17.8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS Compliant

Страна на произход

Romania

Детайли за продукта

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments

Approvals

CSA; UL

Може да се интересувате от