Технически документи
Спецификации
Brand
WeidmüllerEarth Block Type
ZPE 2.5-2
Wire Size
26 → 12 AWG
Colour
Green
Number Of Ways
2
Termination Method
Clamp
Housing Material
Wemid
Voltage Rating
800 V
Length
50.5mm
Width
5.1mm
Height
44mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Детайли за продукта
Z Roof Earth Terminals
Complements the standard terminals
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
€ 17,95
€ 3,589 Each (In a Pack of 5) (ex VAT)
5
€ 17,95
€ 3,589 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerEarth Block Type
ZPE 2.5-2
Wire Size
26 → 12 AWG
Colour
Green
Number Of Ways
2
Termination Method
Clamp
Housing Material
Wemid
Voltage Rating
800 V
Length
50.5mm
Width
5.1mm
Height
44mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Детайли за продукта
Z Roof Earth Terminals
Complements the standard terminals
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI