Технически документи
Спецификации
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Straight
Colour
Black
Voltage Rating
600 V
Series
PM 5.08
Length
16.24mm
Depth
10mm
Material
Nylon
Width
8mm
Детайли за продукта
Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks
OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.
Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks
€ 5,79
€ 1,157 Each (In a Pack of 5) (ex VAT)
5
€ 5,79
€ 1,157 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 1,157 | € 5,79 |
75 - 245 | € 0,685 | € 3,42 |
250 - 495 | € 0,575 | € 2,88 |
500 - 995 | € 0,54 | € 2,70 |
1000+ | € 0,482 | € 2,41 |
Технически документи
Спецификации
Brand
WeidmüllerNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Straight
Colour
Black
Voltage Rating
600 V
Series
PM 5.08
Length
16.24mm
Depth
10mm
Material
Nylon
Width
8mm
Детайли за продукта
Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks
OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.