Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
14A
Voltage Rating
400 V
Colour
Orange
Wire Size
26 → 14 AWG
Contact Plating
Tin
Material
Nylon
Contact Material
Copper Tin Alloy
Страна на произход
Germany
Детайли за продукта
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
€ 192,44
€ 3,849 Each (In a Box of 50) (ex VAT)
50
€ 192,44
€ 3,849 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
14A
Voltage Rating
400 V
Colour
Orange
Wire Size
26 → 14 AWG
Contact Plating
Tin
Material
Nylon
Contact Material
Copper Tin Alloy
Страна на произход
Germany
Детайли за продукта
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)