Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

Номер на артикул на RS: 172-2636Марка: Weidmuller№ по каталога на производителя: 1707460000
brand-logo

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

17A

Colour

Orange

Voltage Rating

400 V

Series

BL

Material

PBT

Страна на произход

Germany

Детайли за продукта

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 180) (ex VAT)

Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

P.O.A.

Each (In a Box of 180) (ex VAT)

Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

17A

Colour

Orange

Voltage Rating

400 V

Series

BL

Material

PBT

Страна на произход

Germany

Детайли за продукта

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Може да се интересувате от