Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Tension Clamp
Current Rating
14.5A
Voltage Rating
320 V
Colour
Orange
Wire Size
28 → 16 AWG
Material
PBT
Contact Material
Copper Alloy
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
Cable mount clamp
Female plug
Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
€ 15,53
€ 3,107 Each (In a Pack of 5) (ex VAT)
5
€ 15,53
€ 3,107 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,107 | € 15,53 |
125 - 370 | € 2,567 | € 12,83 |
375 - 995 | € 2,373 | € 11,86 |
1000 - 1995 | € 2,31 | € 11,55 |
2000+ | € 2,249 | € 11,24 |
Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Tension Clamp
Current Rating
14.5A
Voltage Rating
320 V
Colour
Orange
Wire Size
28 → 16 AWG
Material
PBT
Contact Material
Copper Alloy
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
Cable mount clamp
Female plug
Provides space for labelling and coding