Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000

Номер на артикул на RS: 172-2633Марка: Weidmüller№ по каталога на производителя: 1638550000
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Contact Plating

Tin

Material

PBT

Contact Material

Copper Alloy

Страна на произход

Czech Republic

Детайли за продукта

Standard Density Connector 90 deg Cable Mount Screw

Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range

Информацията за складовите наличности временно не е налична.

€ 364,88

€ 1,414 Each (In a Box of 258) (ex VAT)

Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000

€ 364,88

€ 1,414 Each (In a Box of 258) (ex VAT)

Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1638550000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Contact Plating

Tin

Material

PBT

Contact Material

Copper Alloy

Страна на произход

Czech Republic

Детайли за продукта

Standard Density Connector 90 deg Cable Mount Screw

Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range