Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors

Номер на артикул на RS: 124-4699Марка: Weidmüller№ по каталога на производителя: 1609840000
brand-logo

Технически документи

Спецификации

Accessory Type

Terminal Marker

For Use With

Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors

Страна на произход

Germany

Детайли за продукта

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,85

€ 4,85 1 Bag of 90 (ex VAT)

Weidmuller Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors

€ 4,85

€ 4,85 1 Bag of 90 (ex VAT)

Weidmuller Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Terminal Marker

For Use With

Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors

Страна на произход

Germany

Детайли за продукта

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series

Може да се интересувате от