Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Страна на произход
Germany
Детайли за продукта
Standard Density Horizontal Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
3.5mm Pitch - Weidmüller Omnimate Range
€ 15,75
€ 3,15 Each (In a Pack of 5) (ex VAT)
5
€ 15,75
€ 3,15 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,15 | € 15,75 |
125 - 370 | € 2,52 | € 12,60 |
375 - 995 | € 2,249 | € 11,24 |
1000 - 1995 | € 2,215 | € 11,08 |
2000+ | € 2,184 | € 10,92 |
Технически документи
Спецификации
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.0A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Страна на произход
Germany
Детайли за продукта
Standard Density Horizontal Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.