Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

Номер на артикул на RS: 172-2813Марка: Weidmüller№ по каталога на производителя: 1605190000
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 168,72

€ 3,374 Each (In a Box of 50) (ex VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

€ 168,72

€ 3,374 Each (In a Box of 50) (ex VAT)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 14 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

14

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Страна на произход

Germany