Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Black

Номер на артикул на RS: 138-3509Марка: Weidmüller№ по каталога на производителя: 1561830000
brand-logo

Технически документи

Спецификации

Number Of Ways

2

Termination Method

Screw

Wire Size

8 AWG

Housing Material

Wemid

Current Rating

300A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

50 mm², 70 mm²

Length

32.9mm

Width

53.1mm

Height

63mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Страна на произход

Germany

Детайли за продукта

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate

Информацията за складовите наличности временно не е налична.

€ 74,40

€ 24,80 Each (In a Pack of 3) (ex VAT)

Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Black

€ 74,40

€ 24,80 Each (In a Pack of 3) (ex VAT)

Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Ways

2

Termination Method

Screw

Wire Size

8 AWG

Housing Material

Wemid

Current Rating

300A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

50 mm², 70 mm²

Length

32.9mm

Width

53.1mm

Height

63mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Страна на произход

Germany

Детайли за продукта

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate