Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 7 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 733-0480Марка: Weidmüller№ по каталога на производителя: 1517760000
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

OMNIMATE SL

Pitch

5.08mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

18.0A

Voltage Rating

400.0 V

Страна на произход

Germany

Детайли за продукта

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 7 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 7 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

OMNIMATE SL

Pitch

5.08mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

18.0A

Voltage Rating

400.0 V

Страна на произход

Germany

Детайли за продукта

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от