Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller ACT20P Series Signal Conditioner, Current Input, 16.8 → 31.2V Supply

Номер на артикул на RS: 892-8997Марка: Weidmüller№ по каталога на производителя: 1510540000
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Input Signal Type

Current

Input Range

15 → 700Hz

Output Range

0 → 20mA

Supply Voltage

16.8 → 31.2V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

ACT20P

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Special Features

4 Way Galvanic Isolator

Страна на произход

Slovakia

Детайли за продукта

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.

Информацията за складовите наличности временно не е налична.

€ 191,34

€ 191,34 Всеки (ex VAT)

Weidmuller ACT20P Series Signal Conditioner, Current Input, 16.8 → 31.2V Supply

€ 191,34

€ 191,34 Всеки (ex VAT)

Weidmuller ACT20P Series Signal Conditioner, Current Input, 16.8 → 31.2V Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Input Signal Type

Current

Input Range

15 → 700Hz

Output Range

0 → 20mA

Supply Voltage

16.8 → 31.2V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

ACT20P

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Special Features

4 Way Galvanic Isolator

Страна на произход

Slovakia

Детайли за продукта

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.