Weidmuller Ethernet Switch

Номер на артикул на RS: 893-6803Марка: Weidmüller№ по каталога на производителя: 1504280000Distrelec Article No.: 30166909
brand-logo

Технически документи

Спецификации

RJ45 Ports

5

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

0°C

Distrelec Product Id

30166909

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Managed Switch Fast Ethernet - Value Line, Middle-range

Managed Ethernet Switches from the “Value Line” Series.
Managed switches offer extensive control mechanisms for data distribution and bandwidth management to co-ordinate and cope with the different requirements of communication participants in an industrial network.

Managed Ethernet Switches
Turbo Ring, Master, Coupler
1 relay output
IP 30 metal housing

Switches with different port variants available:
5x RJ45: stock no. 893-6803
3x RJ45, 2x SC-Multimode: stock no. 893-6840

Weidmuller

Информацията за складовите наличности временно не е налична.

€ 410,90

€ 410,90 Всеки (ex VAT)

Weidmuller Ethernet Switch

€ 410,90

€ 410,90 Всеки (ex VAT)

Weidmuller Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RJ45 Ports

5

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

0°C

Distrelec Product Id

30166909

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Managed Switch Fast Ethernet - Value Line, Middle-range

Managed Ethernet Switches from the “Value Line” Series.
Managed switches offer extensive control mechanisms for data distribution and bandwidth management to co-ordinate and cope with the different requirements of communication participants in an industrial network.

Managed Ethernet Switches
Turbo Ring, Master, Coupler
1 relay output
IP 30 metal housing

Switches with different port variants available:
5x RJ45: stock no. 893-6803
3x RJ45, 2x SC-Multimode: stock no. 893-6840

Weidmuller