Технически документи
Спецификации
Brand
WeidmüllerType
USB Insert
Number Of Outlets
1
Interface Type
USB
Entry Angle
Straight
Number Of Ways
1
Length
34mm
Width
15.6mm
Depth
13.2mm
Детайли за продукта
FrontCom® Vario USB Coupler Inserts
A choice of either USB or USB 3.0 coupler inserts for use with the FrontCom® Vario customisable service interface.
897-6952 USB coupler insert
897-6986 USB 3.0-A coupler insert
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom
€ 15,66
€ 15,66 Всеки (ex VAT)
1
€ 15,66
€ 15,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerType
USB Insert
Number Of Outlets
1
Interface Type
USB
Entry Angle
Straight
Number Of Ways
1
Length
34mm
Width
15.6mm
Depth
13.2mm
Детайли за продукта
FrontCom® Vario USB Coupler Inserts
A choice of either USB or USB 3.0 coupler inserts for use with the FrontCom® Vario customisable service interface.
897-6952 USB coupler insert
897-6986 USB 3.0-A coupler insert
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom