Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

Номер на артикул на RS: 923-6548Марка: Weidmüller№ по каталога на производителя: 1478110000
brand-logo

Технически документи

Спецификации

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Maximum Temperature

+70°C

Детайли за продукта

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 162,78

€ 162,78 Всеки (ex VAT)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

€ 162,78

€ 162,78 Всеки (ex VAT)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Maximum Temperature

+70°C

Детайли за продукта

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller

Може да се интересувате от