Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc

Номер на артикул на RS: 923-6517Марка: Weidmüller№ по каталога на производителя: 1469520000Distrelec Article No.: 30011084
brand-logo

Технически документи

Спецификации

Series

PRO ECO

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Depth

100mm

Width

160mm

Height

125mm

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Compact Size, Easy to Maintain, Flexible, High Efficiency

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30011084

Страна на произход

China

Детайли за продукта

PROeco Series

Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.

Reliable
Efficient
Robust
Nine seperate 24 Vdc variants

Approvals

CE, TUV (EN/IEC 60950-1)

Switch Mode - Weidmuller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 589,48

€ 589,48 Всеки (ex VAT)

Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc

€ 589,48

€ 589,48 Всеки (ex VAT)

Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

PRO ECO

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Depth

100mm

Width

160mm

Height

125mm

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Compact Size, Easy to Maintain, Flexible, High Efficiency

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30011084

Страна на произход

China

Детайли за продукта

PROeco Series

Professional range of Weidmuller power supply units and diode modules from the PROeco series. The power supplies have a long service life due to the high degree of efficiency and minimal no-load loss that ensures low energy consumption. All the power supplies versions incorporate tricolour LED displays that allows the operators to analyse statuses and errors while commissioning and operation. Delivering high performance, flexibility and system suitability is the reason these power supplies can be used in either automation technologies or series machine construction. Available in nine separate 24 V dc variants. The power supplies can be used in virtually any application thanks to their temperature protection, short circuit strength and overload resistance.

Reliable
Efficient
Robust
Nine seperate 24 Vdc variants

Approvals

CE, TUV (EN/IEC 60950-1)

Switch Mode - Weidmuller

Може да се интересувате от