Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →

Номер на артикул на RS: 902-7997Марка: Weidmüller№ по каталога на производителя: 1318220000
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current

Input Range

±12 V dc, ±150 mV dc, ±18 V dc, ±600mV dc

Output Range

4 → 20mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +60°C

Series

ACT20X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Termination

Screw

Interface

USB Cable

Страна на произход

Australia

Детайли за продукта

ACT20X HUI-SAO-S/SAO-LP-S Signal Isolating Converter

The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold.

DIN Rail mounting
12.5 mm & 22.5 mm widths available
1 channel
Alarm contact in the event of a malfunction
Screw connection, removable terminal block
IP20 protection

Информацията за складовите наличности временно не е налична.

P.O.A.

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →

P.O.A.

Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output, 19.2 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current

Input Range

±12 V dc, ±150 mV dc, ±18 V dc, ±600mV dc

Output Range

4 → 20mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +60°C

Series

ACT20X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Termination

Screw

Interface

USB Cable

Страна на произход

Australia

Детайли за продукта

ACT20X HUI-SAO-S/SAO-LP-S Signal Isolating Converter

The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold.

DIN Rail mounting
12.5 mm & 22.5 mm widths available
1 channel
Alarm contact in the event of a malfunction
Screw connection, removable terminal block
IP20 protection