Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller Ethernet Switch

Номер на артикул на RS: 893-6796Марка: Weidmüller№ по каталога на производителя: 1240900000Distrelec Article No.: 30166899
brand-logo

Технически документи

Спецификации

RJ45 Ports

8

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

30166899

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Unmanaged Switches Fast Ethernet - Basic Line

Unmanaged Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Basic Line"
10/100BaseT(X) (RJ45 connector), 100BaseFX (SC-Multimode)
Redundant dual 12/24/48 Vdc, 18 to 30 Vac power inputs
Rugged hardware design well suited for hazardous locations (Class I Div. 2 /ATEX) and maritime environments (DNV/GL)
IP 30 aluminium housing

Switches with different port variants available:
5x RJ45: stock no. 893-6792
4x RJ45, 1x SC-Multimode: stock no. 893-6831
5x RJ45: stock no. 893-6796
6x RJ45, 2x SC-Multimode, stock no. 893-6806

Weidmuller

Информацията за складовите наличности временно не е налична.

€ 151,68

€ 151,68 Всеки (ex VAT)

Weidmuller Ethernet Switch

€ 151,68

€ 151,68 Всеки (ex VAT)

Weidmuller Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RJ45 Ports

8

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

30166899

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Unmanaged Switches Fast Ethernet - Basic Line

Unmanaged Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Basic Line"
10/100BaseT(X) (RJ45 connector), 100BaseFX (SC-Multimode)
Redundant dual 12/24/48 Vdc, 18 to 30 Vac power inputs
Rugged hardware design well suited for hazardous locations (Class I Div. 2 /ATEX) and maritime environments (DNV/GL)
IP 30 aluminium housing

Switches with different port variants available:
5x RJ45: stock no. 893-6792
4x RJ45, 1x SC-Multimode: stock no. 893-6831
5x RJ45: stock no. 893-6796
6x RJ45, 2x SC-Multimode, stock no. 893-6806

Weidmuller