Технически документи
Спецификации
Brand
WeidmüllerLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Right Angle
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
IP Rating
IP20
Fire Behaviour
Flame Retardant
Voltage Rating
750 V
Outer Diameter
5.5mm
Number of Strands
7
Cable Shape
Twisted Pair
Standards Met
cULus
Current Rating
1 A
Conductor Strand Type
Stranded
Детайли за продукта
Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables
Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51
€ 9,50
€ 9,50 Всеки (ex VAT)
1
€ 9,50
€ 9,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 9,50 |
15 - 49 | € 9,01 |
50+ | € 8,58 |
Технически документи
Спецификации
Brand
WeidmüllerLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Right Angle
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
IP Rating
IP20
Fire Behaviour
Flame Retardant
Voltage Rating
750 V
Outer Diameter
5.5mm
Number of Strands
7
Cable Shape
Twisted Pair
Standards Met
cULus
Current Rating
1 A
Conductor Strand Type
Stranded
Детайли за продукта
Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables
Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end
Standards
Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51