Технически документи
Спецификации
Brand
WeidmüllerColour
Black
Number of Levels
Quadruple
American Wire Gauge
26 → 16AWG
Series
P
Termination Method
Push In
Voltage Rating
300 V
Current Rating
10A
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy
€ 12,17
€ 12,17 Всеки (ex VAT)
1
€ 12,17
€ 12,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Black
Number of Levels
Quadruple
American Wire Gauge
26 → 16AWG
Series
P
Termination Method
Push In
Voltage Rating
300 V
Current Rating
10A
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy