Технически документи
Спецификации
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
Series
WDK
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
35A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCC, CE, CSA, UKCA, UR
Страна на произход
Romania
Детайли за продукта
Compact Double Deck
Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.
Features and Benefits
Compact length only 60 mm
Pluggable cross connects saving time
Flammability rating UL94V 0
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 11,24
€ 2,248 Each (In a Pack of 5) (ex VAT)
5
€ 11,24
€ 2,248 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
Series
WDK
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
35A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCC, CE, CSA, UKCA, UR
Страна на произход
Romania
Детайли за продукта
Compact Double Deck
Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.
Features and Benefits
Compact length only 60 mm
Pluggable cross connects saving time
Flammability rating UL94V 0
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR