Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 4-Way WDK 2.5PE Double Deck Earth Terminal Block, 1.5 → 150mm², 26 → 12 AWG Wire, Screw Down,

Номер на артикул на RS: 235-5245Марка: Weidmüller№ по каталога на производителя: 1036300000
brand-logo

Технически документи

Спецификации

Earth Block Type

WDK 2.5PE Double Deck

Wire Size

26 → 12 AWG

Cable CSA

1.5 → 150mm²

Colour

Grey, Yellow

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

300A

Voltage Rating

400 V

Length

69.5mm

Width

5.1mm

Height

63.5mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Детайли за продукта

Earth Double Deck

Double deck terminals where both levels are electrically connected to the DIN rail via an earthing foot. Dimensionally the same as the standard Double Deck terminal, the same end cover and jumper bar can be used. Cable CSA 2.5mm².

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,11

€ 7,022 Each (In a Pack of 5) (ex VAT)

Weidmuller 4-Way WDK 2.5PE Double Deck Earth Terminal Block, 1.5 → 150mm², 26 → 12 AWG Wire, Screw Down,

€ 35,11

€ 7,022 Each (In a Pack of 5) (ex VAT)

Weidmuller 4-Way WDK 2.5PE Double Deck Earth Terminal Block, 1.5 → 150mm², 26 → 12 AWG Wire, Screw Down,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Earth Block Type

WDK 2.5PE Double Deck

Wire Size

26 → 12 AWG

Cable CSA

1.5 → 150mm²

Colour

Grey, Yellow

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Wemid

Current Rating

300A

Voltage Rating

400 V

Length

69.5mm

Width

5.1mm

Height

63.5mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Детайли за продукта

Earth Double Deck

Double deck terminals where both levels are electrically connected to the DIN rail via an earthing foot. Dimensionally the same as the standard Double Deck terminal, the same end cover and jumper bar can be used. Cable CSA 2.5mm².

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от