Технически документи
Спецификации
Brand
WeidmüllerColour
Blue
Number of Levels
Single
Voltage Rating
1 kV
American Wire Gauge
14 → 6AWG
Series
W
Termination Method
Screw
Current Rating
76A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Детайли за продукта
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
€ 11,40
€ 2,279 Each (In a Pack of 5) (ex VAT)
5
€ 11,40
€ 2,279 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Blue
Number of Levels
Single
Voltage Rating
1 kV
American Wire Gauge
14 → 6AWG
Series
W
Termination Method
Screw
Current Rating
76A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Детайли за продукта
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements