Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEX

Номер на артикул на RS: 489-5436Марка: Weidmüller№ по каталога на производителя: 1024600000Distrelec Article No.: 30401401
brand-logo

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

American Wire Gauge

6 → 00AWG

Series

WDU

Termination Method

Screw

Cable CSA

95mm²

Voltage Rating

1 kV

Current Rating

232A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CE, CSA, CSAEX, DNV, EAC, IEC EX, INMETRO

Distrelec Product Id

30401401

Страна на произход

Czech Republic

Детайли за продукта

Heavy Duty

Heavy duty feed-through terminals eliminates the need to force large-size conductors into the clamping point. The conductors can simply be placed in the terminal block. Constant force transmission by self adjusting connection system. Beneath the hinged terminal cover, a rising clamp terminal is adjusted via a 6 mm hex socket head.

Features and Benefits

• Safe from finger-touch (VBG 4)
• Extreme distortion resistance
• Terminal blocks can be screwed directly to mounting plates

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,43

€ 24,43 Всеки (ex VAT)

Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEX

€ 24,43

€ 24,43 Всеки (ex VAT)

Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

American Wire Gauge

6 → 00AWG

Series

WDU

Termination Method

Screw

Cable CSA

95mm²

Voltage Rating

1 kV

Current Rating

232A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CE, CSA, CSAEX, DNV, EAC, IEC EX, INMETRO

Distrelec Product Id

30401401

Страна на произход

Czech Republic

Детайли за продукта

Heavy Duty

Heavy duty feed-through terminals eliminates the need to force large-size conductors into the clamping point. The conductors can simply be placed in the terminal block. Constant force transmission by self adjusting connection system. Beneath the hinged terminal cover, a rising clamp terminal is adjusted via a 6 mm hex socket head.

Features and Benefits

• Safe from finger-touch (VBG 4)
• Extreme distortion resistance
• Terminal blocks can be screwed directly to mounting plates

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от