Weidmuller 1022300000 WDK Series Dark Beige, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx

Номер на артикул на RS: 235-5239Марка: Weidmüller№ по каталога на производителя: 1022300000
brand-logo

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Double

Voltage Rating

400 V

American Wire Gauge

30 → 12AWG

Series

WDK

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CE, CSA, DNV, EAC, UKCA

Model Number

WDK 2.5V

Страна на произход

Czech Republic

Детайли за продукта

Double Deck Terminal

A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block

Features:

• Continuous operating temperature: -50 °C to 120 °C
• Material: Wemid

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 50,18

€ 50,18 1 Pack of 10 (ex VAT)

Weidmuller 1022300000 WDK Series Dark Beige, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx

€ 50,18

€ 50,18 1 Pack of 10 (ex VAT)

Weidmuller 1022300000 WDK Series Dark Beige, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Double

Voltage Rating

400 V

American Wire Gauge

30 → 12AWG

Series

WDK

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CE, CSA, DNV, EAC, UKCA

Model Number

WDK 2.5V

Страна на произход

Czech Republic

Детайли за продукта

Double Deck Terminal

A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block

Features:

• Continuous operating temperature: -50 °C to 120 °C
• Material: Wemid

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от