Технически документи
Спецификации
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Страна на произход
Germany
Детайли за продукта
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 8,28
€ 8,28 1 Pack of 10 (ex VAT)
1
€ 8,28
€ 8,28 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Страна на произход
Germany
Детайли за продукта
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR