Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller Straight, Panel Mount, Socket- Single Port Type A 2.0 IP65 USB Connector

Номер на артикул на RS: 172-2943Марка: Weidmüller№ по каталога на производителя: 1018840000
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

Socket

USB Version

2.0

IP Rating

IP65

Body Orientation

Straight

Number of Ports

1

Series

FrontCom Micro

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+70°C

Orientation

A

Страна на произход

Germany

Детайли за продукта

FrontCom Micro® Front Panel Interface Sockets

From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 199,63

€ 19,963 Each (In a Box of 10) (ex VAT)

Weidmuller Straight, Panel Mount, Socket- Single Port Type A 2.0 IP65 USB Connector

€ 199,63

€ 19,963 Each (In a Box of 10) (ex VAT)

Weidmuller Straight, Panel Mount, Socket- Single Port Type A 2.0 IP65 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

Socket

USB Version

2.0

IP Rating

IP65

Body Orientation

Straight

Number of Ports

1

Series

FrontCom Micro

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+70°C

Orientation

A

Страна на произход

Germany

Детайли за продукта

FrontCom Micro® Front Panel Interface Sockets

From Weidmuller, the FrontCom Micro range of Front Panel Interface sockets are the best choice when you need an IP65 connection at the control panel, electrical cabinet or distribution board. Operating at a LAN Category of 6 a, these interface sockets are protected by a PA; UL 94: V-0 rated housing with a protective cap, and are ideal for industrial environments. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more